LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON MA-506 29.4912M-C0:ROHS product image
Images for reference only

EPSON MA-506 29.4912M-C0:ROHSRoHS

Manufacturer
MPN
MA-506 29.4912M-C0:ROHS
LCSC Part #
C6658978
Packaging
MA-506
Customer #
Key Attributes
Crystal 29.4912MHz ±50ppm 18pF 40Ω MA-506
Datasheetpdf iconEPSON MA-506 29.4912M-C0:ROHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2716$ 1.27
200+$ 0.5077$ 101.54
500+$ 0.4911$ 245.55
1,000+$ 0.482$ 482.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingMA-506
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)40Ω
Frequency29.4912MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 4 MHz to 64 MHz
  • Dimensions: 11.7x4.8x3.7mm (MA-406); 13.46x5.08x4.6mm (MA-505/506)
  • Overtone order: Fundamental; 3rd overtone (30 MHz to 64 MHz)

Applications

AI Translation
  • For IC clock applications