LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
ADI LT1964IDD#PBF product image
  • LT1964IDD#PBF thumbnail 1
  • LT1964IDD#PBF thumbnail 2
  • LT1964IDD#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1964IDD#PBFRoHS

Manufacturer
MPN
LT1964IDD#PBF
LCSC Part #
C665777
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
200mA, Low Noise, Low Dropout Negative Micropower Regulator
Datasheetpdf iconADI LT1964IDD#PBF
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.0299$ 5.5986$ 5.60
10+$ 8.1391$ 5.0463$ 50.46
30+$ 7.5971$ 4.7102$ 141.31
100+$ 7.1412$ 4.4276$ 442.76
Standard Packaging121/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Output Voltage1.22V~20V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationNegative
Output Current200mA
Operating Voltage20V
Output TypeAdjustable
FeaturesEnable control;Noise bypass terminal;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging121
Sales UnitPiece

Introduction

AI Translation

The LT1964 is a micropower low noise, low dropout negative regulator. The device is capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30μA operating and 3μA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout.

Other features of the LT1964 include low output noise. With the addition of an external 0.01μF bypass capacitor, output noise is reduced to 30μVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting, and thermal limiting. The device is available with a fixed output voltage of -5V and as an adjustable device with a –1.22V reference voltage. The LT1964 regulators are available in a low profile (1mm) ThinSOT and the low profile (0.75mm) 8-pin (3mm × 3mm) DFN packages.

Features

AI Translation
  • Low Noise: 30μVRMS (10Hz to 100kHz)
  • Low Quiescent Current: 30μA
  • Low Dropout Voltage: 340mV
  • Output Current: 200mA
  • Fixed Output Voltage: –5V
  • Adjustable Output from –1.22V to –20V
  • Positive or Negative Shutdown Logic
  • 3μA Quiescent Current in Shutdown
  • Stable with 1μF Output Capacitor
  • Stable with Aluminum, Tantalum, or Ceramic Capacitors
  • Thermal Limiting
  • Low Profile (1mm) ThinSOT and (0.75mm) 8-Pin 3mm × 3mm DFN Packages

Applications

AI Translation
  • Battery-Powered Instruments
  • Low Noise Regulator for Noise-Sensitive Instrumentation
  • Negative Complement to LT1761 Family of Positive LDOs