LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
ADI LT1962EMS8#TRPBF product image
  • LT1962EMS8#TRPBF thumbnail 1
  • LT1962EMS8#TRPBF thumbnail 2
  • LT1962EMS8#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1962EMS8#TRPBFRoHS

Manufacturer
MPN
LT1962EMS8#TRPBF
LCSC Part #
C665656
Packaging
MSOP-8
Customer #
Key Attributes
300mA, Low Noise, Micropower LDO Regulators
Datasheetpdf iconADI LT1962EMS8#TRPBF
In-Stock: 84
84 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.7991$ 5.4512$ 5.45
10+$ 5.0347$ 4.7327$ 47.33
30+$ 4.5686$ 4.2945$ 128.84
100+$ 4.1774$ 3.9268$ 392.68
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingMSOP-8
Output Voltage1.22V~20V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current300mA
Operating Voltage20V
Output TypeAdjustable
FeaturesReverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown;Noise bypass terminal

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LT1962 series are micropower, low noise, low dropout regulators. The devices are capable of supplying 300mA of output current with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low 30µA quiescent current makes them an ideal choice. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. A key feature of the LT1962 regulators is low output noise. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1962 regulators are stable with output capacitors as low as 3.3µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 1.5V, 1.8V, 2.5V, 3V, 3.3V and 5V, and as an adjustable device with a 1.22V reference voltage. The LT1962 regulators are available in the 8-lead MSOP package.

Features

AI Translation
  • Low Noise: 20µVRMS (10Hz to 100kHz)
  • Output Current: 300mA
  • Low Quiescent Current: 30µA
  • Wide Input Voltage Range: 1.8V to 20V
  • Low Dropout Voltage: 270mV
  • Very Low Shutdown Current: < 1µA
  • No Protection Diodes Needed
  • Fixed Output Voltages: 1.5V, 1.8V, 2.5V, 3V, 3.3V, 5V
  • Adjustable Output from 1.22V to 20V
  • Stable with 3.3µF Output Capacitor
  • Stable with Aluminum, Tantalum or Ceramic Capacitors
  • Reverse Battery Protection
  • No Reverse Current
  • Overcurrent and Overtemperature Protected
  • 8-Lead MSOP Package

Applications

AI Translation
  • Cellular Phones
  • Battery-Powered Systems
  • Noise-Sensitive Instrumentation Systems