YAGEO 180KD07-TR
| Manufacturer |
YAGEO
Asian Brands |
| Mfr. Part # | 180KD07-TR |
| LCSC Part # | C6656140 |
| Package | - |
| Customer # | |
| Description | 14V 11V 18V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | YAGEO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1529 | $ 0.15 |
200+ | $ 0.061 | $ 12.20 |
500+ | $ 0.059 | $ 29.50 |
1,000+ | $ 0.058 | $ 58.00 |
Standard Packaging 2000/Full
Reel | ||