LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
IQD LFXTAL082128RL3K product image
Images for reference only

IQD LFXTAL082128RL3KRoHS

Manufacturer
MPN
LFXTAL082128RL3K
LCSC Part #
C6651909
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 30MHz ±10ppm 8pF 80Ω SMD2016-4P
Datasheetpdf iconIQD LFXTAL082128RL3K
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0003$ 1.00
200+$ 0.4001$ 80.02
500+$ 0.3865$ 193.25
1,000+$ 0.3804$ 380.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerIQD
PackagingSMD2016-4P
Frequency Stability±15ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency30MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • 2x 1.6mm SMD crystals
  • Ceramic package with seam-sealed metal lid, hermetic