LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1721728 product image
  • 1721728 thumbnail 1
  • 1721728 thumbnail 2
  • 1721728 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phoenix Contact 1721728RoHS

Manufacturer
MPN
1721728
LCSC Part #
C6651778
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 4POS 5.08mm TH
Datasheetpdf iconPhoenix Contact 1721728
Custom CablesMOQ 1pc
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8362$ 0.84
10+$ 0.6775$ 6.78
50+$ 0.5998$ 29.99
100+$ 0.5204$ 52.04
500+$ 0.4744$ 237.20
1,000+$ 0.4506$ 450.60
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole,P=5.08mm
Current Rating15A
Voltage Rating (Max)300V
ColorGreen
Number of Pins4P
Mounting TypeThrough Hole
Number of PINs Per Row2
Number of Rows2
Pitch5.08mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.