Phoenix Contact 1751507
| Manufacturer | |
| MPN | 1751507 |
| LCSC Part # | C6651541 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 10A 300V Green Through Hole 13 2 3.5mm Through Hole,P=3.5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCB terminal block, rated current: 8 A, rated voltage: 200 V, pitch: 3.5 mm, poles: 13, connection type: screw connection, mounting type: soldering, conductor/PCB connection angle: 0°, color: green
Features
- Dual-layer type with high assembly and connection density
- Staggered layer design for optimal access to terminal points
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.1865 | $ 18.19 |
| 200+ | $ 7.2573 | $ 1451.46 |
| 500+ | $ 7.0143 | $ 3507.15 |
| 1,000+ | $ 6.8943 | $ 6894.30 |
Standard Packaging50/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Phoenix Contact | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 300V | |
| Color | Green | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 2 | |
| Pitch | 3.5mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PCB terminal block, rated current: 8 A, rated voltage: 200 V, pitch: 3.5 mm, poles: 13, connection type: screw connection, mounting type: soldering, conductor/PCB connection angle: 0°, color: green
Features
- Dual-layer type with high assembly and connection density
- Staggered layer design for optimal access to terminal points
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

