onsemi FDS4935BZ
| Manufacturer | |
| Mfr. Part # | FDS4935BZ |
| LCSC Part # | C6651 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 6.9A SO-8 |
| Description | P-Channel 30V 6.9A 1.6W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.5967 | $ 0.60 |
10+ | $ 0.4927 | $ 4.93 |
30+ | $ 0.4415 | $ 13.25 |
100+ | $ 0.3887 | $ 38.87 |
500+ | $ 0.3584 | $ 179.20 |
1,000+ | $ 0.3424 | $ 342.40 |
Standard Packaging 2500/Full
Reel | ||