Honeywell 13C5000PA4K
| Manufacturer | |
| MPN | 13C5000PA4K |
| LCSC Part # | C6650449 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Response time | 100us |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Honeywell's 13 mm series stainless steel pressure sensors are designed for high-pressure applications, capable of measuring corrosive media in harsh environments. This series incorporates Honeywell's proven piezoresistive semiconductor sensor die within an oil-isolated housing, with the option of an integrated ceramic for temperature compensation and calibration or without. This design has been proven to deliver high reliability, stability, and accuracy.
These sensors feature a welded ferrule and a special back support ring, providing high cycle life capability, as they are designed for further packaging integration in OEM applications. The pressure range spans from 500 psi to 5000 psi, with support for both voltage and current supply options.
Features
- Rugged isolated stainless steel housing
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Voltage or current supply options
- Supports absolute pressure and sealed gauge pressure measurement
- Low-cost single package
- Absolute pressure measurement ranges: 0 psi to 500 psi, 1000 psi, 2000 psi, 3000 psi, and 5000 psi
Applications
- Industrial Control
- Hydraulic Control
- Tank Pressure Measurement
- Pressure Transmitter
- Process Control System
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 104.3931 | $ 104.39 |
| 200+ | $ 41.6534 | $ 8330.68 |
| 500+ | $ 40.2612 | $ 20130.60 |
| 1,000+ | $ 39.5736 | $ 39573.60 |
Standard Packaging25/Full Bag | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

