LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YIC 12M20P2/XT324-10/10 product image
Images for reference only

YIC 12M20P2/XT324-10/10RoHS

Manufacturer
YICAsian Brands
MPN
12M20P2/XT324-10/10
LCSC Part #
C6650129
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 12MHz ±10ppm 20pF 100Ω SMD3225-4P
Datasheetpdf iconYIC 12M20P2/XT324-10/10
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3273$ 0.33
200+$ 0.1307$ 26.14
500+$ 0.1263$ 63.15
1,000+$ 0.1241$ 124.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYIC
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

XT324 Series: 3.2x2.5mm SMD Crystal, Frequency Range 8.000 - 54.000MHz