LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C5234FRRE7 product image
Images for reference only

VISHAY RLR07C5234FRRE7

Manufacturer
MPN
RLR07C5234FRRE7
LCSC Part #
C6650003
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 5.23MΩ ±1% 0.25W Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C5234FRRE7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9226$ 5.92
200+$ 2.3642$ 472.84
500+$ 2.2854$ 1142.70
1,500+$ 2.246$ 3369.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance5.23MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece