EVERLIGHT EL357N(B)(TA)-G
| Manufacturer | |
| Mfr. Part # | EL357N(B)(TA)-G |
| LCSC Part # | C6649 |
| Package | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | 4 PIN ULTRA SMALL SOP PHOTOTRANSISTOR PHOTOCOUPLER |
| Description | 50mA 100mV@20mA,1mA 80V 6V 1.2V DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOP-4-2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now