LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RH050R1000FE02 product image
Images for reference only

VISHAY RH050R1000FE02RoHS

Manufacturer
MPN
RH050R1000FE02
LCSC Part #
C6647332
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 100mΩ ±1% 50W
Datasheetpdf iconVISHAY RH050R1000FE02
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 28.4462$ 28.45
10+$ 27.6493$ 276.49
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerVISHAY
PackagingThrough Hole
Resistance100mΩ
Power(Watts)50W
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece