TI DS90LV032ATMX/NOPB
| Manufacturer | |
| MPN | DS90LV032ATMX/NOPB |
| LCSC Part # | C6647 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 3V LVDS Quad CMOS Differential Line Receiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LV032A is a quad CMOS differential line receiver designed for applications requiring ultra low power dissipation and high data rates. The device is designed to support data rates in excess of 400 Mbps (200 MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV032A accepts low voltage (350 mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver supports a TRI- STATE function that may be used to multiplex outputs. The receiver also supports open, shorted and terminated (100G) input Fail- safe. The receiver output will be HIGH for all fail- safe conditions. The DS90LV032A and companion LVDS line driver (eg. DS90LV031A) provide a new alternative to high power PECL/ECL devices for high speed point- to- point interface applications.
Features
- ≥ 400 Mbps (200 MHz) switching rates
- 0.1 ns channel- to- channel skew (typical)
- 0.1 ns differential skew (typical)
- 3.3 ns maximum propagation delay
- 3.3V power supply design
- Power down high impedance on LVDS inputs
- Low Power design (40mW 3.3V static)
- Interoperable with existing 5V LVDS networks
- Accepts small swing (350 mV typical) VID
- Supports open, short and terminated input fail- safe
- Compatible with ANSI/TIA/EIA- 644
- Industrial temp. operating range (- 40°C to +85°C)
- Available in SOIC and TSSOP Packaging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.078 | $ 3.08 |
| 10+ | $ 2.6085 | $ 26.09 |
| 30+ | $ 2.3297 | $ 69.89 |
| 100+ | $ 2.0461 | $ 204.61 |
| 500+ | $ 1.9173 | $ 958.65 |
| 1,000+ | $ 1.8586 | $ 1858.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 4 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DS90LV032A is a quad CMOS differential line receiver designed for applications requiring ultra low power dissipation and high data rates. The device is designed to support data rates in excess of 400 Mbps (200 MHz) utilizing Low Voltage Differential Signaling (LVDS) technology. The DS90LV032A accepts low voltage (350 mV typical) differential input signals and translates them to 3V CMOS output levels. The receiver supports a TRI- STATE function that may be used to multiplex outputs. The receiver also supports open, shorted and terminated (100G) input Fail- safe. The receiver output will be HIGH for all fail- safe conditions. The DS90LV032A and companion LVDS line driver (eg. DS90LV031A) provide a new alternative to high power PECL/ECL devices for high speed point- to- point interface applications.
Features
- ≥ 400 Mbps (200 MHz) switching rates
- 0.1 ns channel- to- channel skew (typical)
- 0.1 ns differential skew (typical)
- 3.3 ns maximum propagation delay
- 3.3V power supply design
- Power down high impedance on LVDS inputs
- Low Power design (40mW 3.3V static)
- Interoperable with existing 5V LVDS networks
- Accepts small swing (350 mV typical) VID
- Supports open, short and terminated input fail- safe
- Compatible with ANSI/TIA/EIA- 644
- Industrial temp. operating range (- 40°C to +85°C)
- Available in SOIC and TSSOP Packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



