TE Connectivity KUP-14A55-120
| Manufacturer | |
| Mfr. Part # | KUP-14A55-120 |
| LCSC Part # | C6646348 |
| Package | - |
| Customer # | |
| Key Attributes | RELAY POWER 3P2T-CO 10A 120V |
| Description | 10A 240V@AC 120V 3 Form C: 3C (3P2T-CO) Power Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 42.946 | $ 42.95 |
10+ | $ 41.864 | $ 418.64 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$