LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon KP229F3519XTMA1 product image
  • KP229F3519XTMA1 thumbnail 1
  • KP229F3519XTMA1 thumbnail 2
  • KP229F3519XTMA1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Infineon KP229F3519XTMA1RoHS

Manufacturer
MPN
KP229F3519XTMA1
LCSC Part #
C6646074
Packaging
DSOF-8-162
Customer #
Key Attributes
Analog Absolute Pressure Sensor
Datasheetpdf iconInfineon KP229F3519XTMA1

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerInfineon
PackagingDSOF-8-162
Absolute Accuracy4000pa
Pressure range50Kpa~4bar
Relative Accuracy-
Standby Current-
FeaturesIntegrated signal amplifier;On-chip temperature compensation;On-chip self-diagnosis;On-chip calibration and non-volatile storage;On-chip overvoltage and mechanical protection
ModuleYes
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+140℃
Response time1ms
Interface-
Temperature Coefficient of Offset(TCO)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Introduction

AI Translation

The KP229F3519 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure of 50 kPa to 400 kPa into a voltage range of 0.51 V to 4.55 V The chip is packaged in a "green" SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.

Features

AI Translation
  • High precision pressure sensing (± 4.0 kPa)
  • Ratiometric analog output
  • Large temperature range (- 40°C to 140°C)
  • Broken wire detection
  • Clamping
  • "Green" 8 pin SMD housing
  • Automotive qualified

Applications

AI Translation
  • Automotive applications (manifold air pressure measurement)
  • Industrial control
  • Consumer applications
  • Medical applications
  • Weather stations
  • Altimeters
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9348$ 4.93
10+$ 4.1943$ 41.94
30+$ 3.7559$ 112.68
100+$ 3.311$ 331.10
500+$ 3.1048$ 1552.40
1,500+$ 3.0122$ 4518.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$