Furuno (Kaga Electronics USA) KHV12-0.5K10000N
| Manufacturer | |
| MPN | KHV12-0.5K10000N |
| LCSC Part # | C6645121 |
| Packaging | - |
| Customer # | |
| Key Attributes | External/Internal Power Supply Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | Furuno (Kaga Electronics USA) | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KHV series is an ultra-compact, medium-high voltage DC/DC converters with 5-sided metal shield case. Output voltage can be adjusted by external voltage or external variable resistor, with built in short circuit and over current protection providing this unit with high reliability and long life.
Features
AI Translation
- Max. Output Capacity 5W
- Adjustable Output Voltage from 0 to 100%
- Control Voltage 0 to +6V
- Over Current Protection
- On/Off Control (Optional)
- Adjustable Voltage by Variable Resistor
- RoHS Compliant
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 250.9002 | $ 250.90 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/External/Internal Power Supply Accessories | |
| Manufacturer | Furuno (Kaga Electronics USA) | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The KHV series is an ultra-compact, medium-high voltage DC/DC converters with 5-sided metal shield case. Output voltage can be adjusted by external voltage or external variable resistor, with built in short circuit and over current protection providing this unit with high reliability and long life.
Features
AI Translation
- Max. Output Capacity 5W
- Adjustable Output Voltage from 0 to 100%
- Control Voltage 0 to +6V
- Over Current Protection
- On/Off Control (Optional)
- Adjustable Voltage by Variable Resistor
- RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

