LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power JCD0548D03 product image
  • JCD0548D03 thumbnail 1
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XP Power JCD0548D03RoHS

Manufacturer
MPN
JCD0548D03
LCSC Part #
C6644961
Packaging
-
Customer #
Key Attributes
DC DC Converters RoHS
Datasheetpdf iconXP Power JCD0548D03
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.9857$ 18.99
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerXP Power
Packaging-
size-
Vin-
efficiency74%
Installation typeThrough hole
Vout-
typeIsolation module
applicationITE (Commercial)
Operating Temperature-40°C ~ 100°C
Control characteristics-
Remarks-
Output count2
Voltage - Input (minimum value)36V
Size/Size1.25" Long x 0.80" Wide x 0.41" High (31.8mm x 20.3mm x 10.4mm)
Voltage - Input (maximum value)72V
Packaging/Housing24-DIP module, 8 leads
Voltage - Output 2-3.3V
Power (W)5 W
Voltage - Isolation1.6 kV
Certification bodies-
Iout-
Voltage - Output 13.3V
Current output (maximum value)750mA
FeaturesOCP,OVP,SCP
Output Power-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • 2:1 Input Range
  • Industry Standard Package
  • 1600 VDC Isolation
  • Continuous Short Circuit Protection
  • -40℃ to +100℃ Operating Temperature
  • Single & Dual Outputs