XP Power JCD0512D24
| Manufacturer | |
| MPN | JCD0512D24 |
| LCSC Part # | C6644953 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Vin | - | |
| efficiency | 81% | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 100°C | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 1.25" Long x 0.80" Wide x 0.41" High (31.8mm x 20.3mm x 10.4mm) | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Packaging/Housing | 24-DIP module, 8 leads | |
| Voltage - Output 2 | -24V | |
| Power (W) | 5 W | |
| Voltage - Isolation | 1.6 kV | |
| Certification bodies | - | |
| Voltage - Output 1 | 24V | |
| Iout | - | |
| Current output (maximum value) | 104mA | |
| Features | OCP,OVP,SCP | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9857 | $ 18.99 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | - | |
| size | - | |
| Vin | - | |
| efficiency | 81% | |
| Installation type | Through hole | |
| Vout | - | |
| type | Isolation module | |
| application | ITE (Commercial) | |
| Operating Temperature | -40°C ~ 100°C | |
| Control characteristics | - | |
| Remarks | - | |
| Output count | 2 | |
| Size/Size | 1.25" Long x 0.80" Wide x 0.41" High (31.8mm x 20.3mm x 10.4mm) | |
| Voltage - Input (minimum value) | 9V | |
| Voltage - Input (maximum value) | 18V | |
| Packaging/Housing | 24-DIP module, 8 leads | |
| Voltage - Output 2 | -24V | |
| Power (W) | 5 W | |
| Voltage - Isolation | 1.6 kV | |
| Certification bodies | - | |
| Voltage - Output 1 | 24V | |
| Iout | - | |
| Current output (maximum value) | 104mA | |
| Features | OCP,OVP,SCP | |
| Output Power | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 2:1 Input Range
- Industry Standard Package
- 1600 VDC Isolation
- Continuous Short Circuit Protection
- -40℃ to +100℃ Operating Temperature
- Single & Dual Outputs
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

