Kyocera AVX 046244406011800+
| Manufacturer | |
| MPN | 046244406011800+ |
| LCSC Part # | C6640673 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | FFC/FPC Connector 6 Position 0.5mm Pitch Single-side Contact/Vertical Surface Mount -40℃~+85℃ |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Kyocera AVX | |
| Packaging | SMD,P=0.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Contacts | 6P | |
| Pitch | 0.5mm | |
| Contact Plating | Copper-Tin | |
| Contact Type | Single-side Contact/Vertical | |
| Mounting Type | Surface Mount,Vertical | |
| FFC, FCB Thickness | 0.3mm | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

