LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX 04023K190GBSTR product image
Images for reference only

Kyocera AVX 04023K190GBSTRRoHS

Manufacturer
MPN
04023K190GBSTR
LCSC Part #
C6640161
Packaging
0402
Customer #
Key Attributes
±2% 25V 19pF -55℃~+125℃ 0402 Thin Film Capacitors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerKyocera AVX
Packaging0402
Tolerance±2%
Voltage Rating25V
Capacitance19pF
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece
Not available now