LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RA73F1J10KBTDF product image
  • RA73F1J10KBTDF thumbnail 1
  • RA73F1J10KBTDF thumbnail 2
  • RA73F1J10KBTDF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity RA73F1J10KBTDFRoHS

Manufacturer
MPN
RA73F1J10KBTDF
LCSC Part #
C6636809
Packaging
0603
Customer #
Key Attributes
RES 10kΩ ±0.1% 500mW 0603
Datasheetpdf iconTE Connectivity RA73F1J10KBTDF
In-Stock: 62
62 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2002$ 2.20
10+$ 2.1627$ 21.63
30+$ 2.1367$ 64.10
100+$ 2.1106$ 211.06
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance10kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece