ADI LT1372IN8#PBF
| Fabricante | |
| Cód. da peça | LT1372IN8#PBF |
| Nº LCSC | C663567 |
| Emb. | PDIP-8 |
| Número do Cliente | |
| Atrib. princ. | 500kHz Adjustable 1.245V~35V 1.5A PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Folha de Dados | |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 1.5A | |
| Quiescent Current | 4mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start;Overcurrent Protection |
| Tipo | Descrição | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 1.5A | |
| Quiescent Current | 4mA |
Descrição
The LT1372/LT1377 are monolithic high frequency switching regulators. They can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. All functions of the LT1372/LT1377 are integrated into 8-pin SO/PDIP packages. The LT1372/LT1377 typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. All surface mount components consume less than 0.5 square inch of board space. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12μA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.
Recursos
- Faster Switching with Increased Efficiency Uses Small Inductors: 4.7μH
- All Surface Mount Components Only 0.5 Square Inch of Board Space
- Low Minimum Supply Voltage: 2.7V
- Quiescent Current: 4mA Typ
- Current Limited Power Switch: 1.5A
- Regulates Positive or Negative Outputs
- Shutdown Supply Current: 12μA Typ
- Easy External Synchronization
- 8-Pin SO or PDIP Packages
Aplicações
- Boost Regulators
- CCFL Backlight Driver
- Laptop Computer Supplies
- Multiple Output Flyback Supplies
- Inverting Supplies
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 9.0679 | $ 9.07 |
| 200+ | $ 3.5099 | $ 701.98 |
| 500+ | $ 3.3864 | $ 1693.20 |
| 1,000+ | $ 3.3262 | $ 3326.20 |
Encapsulamento Padrão50/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck;Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 1.5A | |
| Quiescent Current | 4mA |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 500kHz | |
| Number of Outputs | 1 | |
| Function | Boost;Step-down type | |
| Features | Cycle-by-cycle current limiting;Frequency synchronization;External compensation;Adjustable soft-start;Overcurrent Protection |
| Tipo | Descrição | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck;Boost;Cuk;Flyback;SEPIC | |
| Operating Voltage | 2.7V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.245V~35V | |
| Output Current | 1.5A | |
| Quiescent Current | 4mA |
Descrição
The LT1372/LT1377 are monolithic high frequency switching regulators. They can be operated in all standard switching configurations including boost, buck, flyback, forward, inverting and “Cuk.” A 1.5A high efficiency switch is included on the die, along with all oscillator, control and protection circuitry. All functions of the LT1372/LT1377 are integrated into 8-pin SO/PDIP packages. The LT1372/LT1377 typically consumes only 4mA quiescent current and has higher efficiency than previous parts. High frequency switching allows for very small inductors to be used. All surface mount components consume less than 0.5 square inch of board space. New design techniques increase flexibility and maintain ease of use. Switching is easily synchronized to an external logic level source. A logic low on the shutdown pin reduces supply current to 12μA. Unique error amplifier circuitry can regulate positive or negative output voltage while maintaining simple frequency compensation techniques. Nonlinear error amplifier transconductance reduces output overshoot on start-up or overload recovery. Oscillator frequency shifting protects external components during overload conditions.
Recursos
- Faster Switching with Increased Efficiency Uses Small Inductors: 4.7μH
- All Surface Mount Components Only 0.5 Square Inch of Board Space
- Low Minimum Supply Voltage: 2.7V
- Quiescent Current: 4mA Typ
- Current Limited Power Switch: 1.5A
- Regulates Positive or Negative Outputs
- Shutdown Supply Current: 12μA Typ
- Easy External Synchronization
- 8-Pin SO or PDIP Packages
Aplicações
- Boost Regulators
- CCFL Backlight Driver
- Laptop Computer Supplies
- Multiple Output Flyback Supplies
- Inverting Supplies
C663567 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Peças alternativas
| MPN | Fabricante | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|
| LT1372CN8#PBF | ADI | PDIP-8 | 7 | $ 20.0676 | ||
| LT1372HVIN8#PBF | ADI | PDIP-8 | 0 | $ 11.3075 | ||
| LT1373HVIN8#PBF | ADI | PDIP-8 | 0 | $ 11.3075 | ||
| LT1373HVCN8#PBF | ADI | PDIP-8 | 0 | $ 8.199 | ||
| LT1373CN8#PBF | ADI | PDIP-8 | 0 | $ 3.8927 |

