LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QTH-030-01-L-D-RA-K product image
Images for reference only

Samtec QTH-030-01-L-D-RA-KRoHS

Manufacturer
MPN
QTH-030-01-L-D-RA-K
LCSC Part #
C6633225
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN Board-to-Board 60POS SMD R/A GOLD
Datasheetpdf iconSamtec QTH-030-01-L-D-RA-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.8635$ 23.86
10+$ 22.8027$ 228.03
45+$ 20.9647$ 943.41
90+$ 19.3601$ 1742.41
Standard Packaging45/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Voltage Rating175V
Operating Temperature-55℃~+125℃
Current Rating (Max)2A
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount, Right Angle
Number of Pins60P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging45
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.