Ohmite HS10 8R F
| Manufacturer | |
| Mfr. Part # | HS10 8R F |
| LCSC Part # | C6632117 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 8Ω ±1% 10W |
| Description | 8Ω 10W Wirewound Resistor ±1% ±100ppm/℃ Through Hole Chassis Mount Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.8454 | $ 5.85 |
198+ | $ 2.3324 | $ 461.82 |
528+ | $ 2.2551 | $ 1190.69 |
990+ | $ 2.2157 | $ 2193.54 |
Standard Packaging 66/Full
Bag | ||