LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HLMP-5029 product image
Images for reference only

Broadcom HLMP-5029RoHS

Manufacturer
MPN
HLMP-5029
LCSC Part #
C6631099
Packaging
-
Customer #
Key Attributes
Optoelectronics Accessories RoHS
Datasheetpdf iconBroadcom HLMP-5029
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4591$ 0.46
10+$ 0.4494$ 4.49
30+$ 0.4429$ 13.29
100+$ 0.4365$ 43.65
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Optoelectronics Accessories
ManufacturerBroadcom
Packaging-

Introduction

AI Translation

The HLMP-5029 is a black plastic right-angle housing for high-dome T-1¾ lamps. Leads should be pre-bent 90° before insertion into the right-angle housing. The housing material is high-temperature nylon, capable of withstanding temperatures up to 150°C. As an option, T-1¾ lamps can be ordered pre-installed in the HLMP-5029 housing, with leads bent down 90° and trimmed to length. To order, select the lamp socket part number and append the desired option code. For example, the HLMP-3301 HER lamp can be ordered pre-installed in the HLMP-5029 housing with leads trimmed to a uniform length. The part number for this option is: HLMP-3301-xxxB2.

Features

AI Translation
  • Compatible with any high-dome T-1¾ LED
  • Snap-in mounting for easy installation
  • High-contrast black plastic
  • T-1¾ lamp pre-installed option available
  • Housing meets UL 94V-0 flame retardancy rating