ADI LT1186FCS#PBF
| Manufacturer | |
| MPN | LT1186FCS#PBF |
| LCSC Part # | C663083 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 200kHz CCFL Controller SO-16 Lighting, Ballast Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Short-Circuit Protection;Over temperature protection;Dimming function | |
| Frequency - Switching | 200kHz | |
| Driver Type | CCFL Controller | |
| Input Voltage | 4.5V~30V | |
| Output Current | - | |
| Operating Temperature | 0℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1186F is a fixed frequency, current mode, switching regulator that provides the control function for Cold Cathode Fluorescent Lighting (CCFL). The IC includes an efficient high current switch, an oscillator, output drive logic, control circuitry and a micropower 8-bit 50μA fullscale current output DAC. The DAC provides simple “bitsto-lamp current control” and communicates in two interface modes including standard SPI mode and pulse mode. On power-up, the DAC counter resets to half-scale and the DAC configures to SPI or pulse mode depending on the CS signal level. In SPI mode, the system microprocessor serially transfers the present 8-bit data and reads back the previous 8-bit data. In pulse mode, the upper six bits of the DAC configure as increment-only (1-wire interface) or increment/decrement (2-wire interface) operation depending on the D_IN signal level. The LT1186F control circuitry operates from a logic supply voltage of 3.3V or 5V. The IC also has a battery supply voltage pin that operates from 4.5V to 30V. The LT1186F draws 6mA typical quiescent current. An active low shutdown pin reduces total supply current to 35μA for standby operation and the DAC retains its last setting. A 200kHz switching frequency minimizes magnetic component size. Current mode switching techniques with cycle-by-cycle limiting gives high reliability and simple loop frequency compensation. The LT1186F is available in a 16-pin narrow SO package.
Features
- Wide Battery Input Range: 4.5V to 30V
- Grounded Lamp or Floating Lamp Configurations
- Open Lamp Protection
- Precision 50μA Full-Scale DAC Programming Current
- Standard SPI Mode or Pulse Mode
- DAC Setting Is Retained in Shutdown
Applications
- Notebook and Palmtop Computers
- Portable Instruments
- Retail Terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.6826 | $ 11.68 |
| 200+ | $ 4.5224 | $ 904.48 |
| 500+ | $ 4.3634 | $ 2181.70 |
| 1,000+ | $ 4.2847 | $ 4284.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers | |
| Manufacturer | ADI | |
| Packaging | SO-16 | |
| Output Voltage | - | |
| Features | LED open-circuit protection;Short-Circuit Protection;Over temperature protection;Dimming function | |
| Frequency - Switching | 200kHz | |
| Driver Type | CCFL Controller | |
| Input Voltage | 4.5V~30V | |
| Output Current | - | |
| Operating Temperature | 0℃~+100℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT1186F is a fixed frequency, current mode, switching regulator that provides the control function for Cold Cathode Fluorescent Lighting (CCFL). The IC includes an efficient high current switch, an oscillator, output drive logic, control circuitry and a micropower 8-bit 50μA fullscale current output DAC. The DAC provides simple “bitsto-lamp current control” and communicates in two interface modes including standard SPI mode and pulse mode. On power-up, the DAC counter resets to half-scale and the DAC configures to SPI or pulse mode depending on the CS signal level. In SPI mode, the system microprocessor serially transfers the present 8-bit data and reads back the previous 8-bit data. In pulse mode, the upper six bits of the DAC configure as increment-only (1-wire interface) or increment/decrement (2-wire interface) operation depending on the D_IN signal level. The LT1186F control circuitry operates from a logic supply voltage of 3.3V or 5V. The IC also has a battery supply voltage pin that operates from 4.5V to 30V. The LT1186F draws 6mA typical quiescent current. An active low shutdown pin reduces total supply current to 35μA for standby operation and the DAC retains its last setting. A 200kHz switching frequency minimizes magnetic component size. Current mode switching techniques with cycle-by-cycle limiting gives high reliability and simple loop frequency compensation. The LT1186F is available in a 16-pin narrow SO package.
Features
- Wide Battery Input Range: 4.5V to 30V
- Grounded Lamp or Floating Lamp Configurations
- Open Lamp Protection
- Precision 50μA Full-Scale DAC Programming Current
- Standard SPI Mode or Pulse Mode
- DAC Setting Is Retained in Shutdown
Applications
- Notebook and Palmtop Computers
- Portable Instruments
- Retail Terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

