LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1185CT#PBF product image
  • LT1185CT#PBF thumbnail 1
  • LT1185CT#PBF thumbnail 2
  • LT1185CT#PBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT1185CT#PBFRoHS

Manufacturer
MPN
LT1185CT#PBF
LCSC Part #
C663076
Packaging
TO-220-5
Customer #
Key Attributes
Low Dropout Regulator
Datasheetpdf iconADI LT1185CT#PBF
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.2658$ 15.27
10+$ 14.5357$ 145.36
30+$ 13.2722$ 398.17
100+$ 12.1697$ 1216.97
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingTO-220-5
Output Voltage2.5V~25V
Number of Outputs1
Operating Temperature0℃~+70℃
Supply Current (Iq)2.5mA
Output ConfigurationPositive and Negative
Operating Voltage35V
Output Current3A
Output TypeAdjustable
FeaturesAdjustable current limiting;Thermal shutdown;Enable control;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LT1185 is a 3A low dropout regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5V to 25V, with ±1% accuracy on the internal reference voltage. The LT1185 uses a saturation - limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti - saturation circuitry that adjusts base drive to track load current. The "on resistance" is typically 0.25Ω. Accurate current limit is programmed with a single 1/8W external resistor, with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally overranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage. The LT1185 has all the protection features of previous LTC regulators, including power limiting and thermal shutdown.

Features

AI Translation
  • Low Resistance Pass Transistor: 0.25Ω
  • Dropout Voltage: 0.75V at 3A
  • +1% Reference Voltage
  • Accurate Programmable Current Limit
  • Shutdown Capability
  • Internal Reference Available
  • Full Remote Sense
  • Low Quiescent Current: 2.5mA
  • Good High Frequency Ripple Rejection
  • Available in 5 - Lead TO - 220 and DD Packages

Applications

AI Translation
  • 5V, 3A Regulator with 3.5A Current Limit