LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CITIZEN HC-49/U-S17734475ABJB product image
Images for reference only

CITIZEN HC-49/U-S17734475ABJBRoHS

Manufacturer
MPN
HC-49/U-S17734475ABJB
LCSC Part #
C6630685
Packaging
HC-49S
Customer #
Key Attributes
Crystal 17.734475MHz ±30ppm 18pF 50Ω HC-49S
Datasheetpdf iconCITIZEN HC-49/U-S17734475ABJB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7814$ 0.78
200+$ 0.3116$ 62.32
500+$ 0.3008$ 150.40
1,000+$ 0.2961$ 296.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCITIZEN
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-10℃~+60℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency17.734475MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 3.5 ~ 50.0MHz
  • Dimensions (mm) L: 11.5 x W: 4.66 x H: 3.5

Applications

AI Translation
  • Consumer products