LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QT Brightek (QTB) QBLP601-2IB5 product image
Images for reference only

QT Brightek (QTB) QBLP601-2IB5RoHS

Manufacturer
MPN
QBLP601-2IB5
LCSC Part #
C6629786
Packaging
0603
Customer #
Key Attributes
140° Blue 5mA 2.7V 0603 LED Indication - Discrete RoHS
Datasheetpdf iconQT Brightek (QTB) QBLP601-2IB5
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1182$ 0.12
200+$ 0.0472$ 9.44
500+$ 0.0456$ 22.80
1,000+$ 0.0448$ 44.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
Packaging0603
Luminous Intensity35mcd
Installation method-
Color Temperature-
Lens ColorWater Clear
Viewing Angle140°
Illumination ColorBlue
Forward Current5mA
Operating Temperature-40℃~+80℃
Power(Watts)-
Lamp Holder Type-
Voltage - Forward(Vf)2.7V
Wavelength - Dominant465nm
Diode Configuration-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

These ultra-bright 0603 LEDs have a height of 0.60mm. Combining high brightness output with a compact form factor, these LEDs are ideal for keyboard backlighting and status indication.

Features

AI Translation
  • Clear lens
  • Color: Blue, tape and reel packaging
  • Ultra-bright 0603 LED package
  • InGaN technology, typical viewing angle 140°

Applications

AI Translation
  • Status indication
  • Backlight applications