LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QT Brightek (QTB) QBLP601-2IB product image
Images for reference only

QT Brightek (QTB) QBLP601-2IBRoHS

Manufacturer
MPN
QBLP601-2IB
LCSC Part #
C6629785
Packaging
0603
Customer #
Key Attributes
20mA 2.9V 140° Blue 102mW 0.6mm x 0.3mm square LED 0603 LED Indication - Discrete RoHS
Datasheetpdf iconQT Brightek (QTB) QBLP601-2IB
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1217$ 0.12
200+$ 0.0486$ 9.72
500+$ 0.047$ 23.50
1,000+$ 0.0462$ 46.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
Packaging0603
Forward Current20mA
Operating Temperature-40℃~+80℃
Voltage - Forward(Vf)2.9V
Wavelength - Dominant465nm
Diode ConfigurationDiscrete Diode
Luminous Intensity95mcd
Installation method-
Color Temperature-
Peak Wavelength-
Lens ColorWater Clear
Viewing Angle140°
Illumination ColorBlue
Power(Watts)102mW
Lamp Holder Type0.6mm x 0.3mm square LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

These ultra-bright 0603 LEDs have a height of 0.60 mm. Combining high brightness output with compact size, these LEDs are ideal for keyboard backlighting and status indication.

Features

AI Translation
  • Clear lens
  • Color: Blue, tape and reel packaging
  • Ultra-bright 0603 LED package
  • InGaN technology
  • Typical viewing angle: 140 degrees

Applications

AI Translation
  • Status indication
  • Backlight applications