Amphenol PT15NH06-203A2020-S
| Manufacturer | |
| MPN | PT15NH06-203A2020-S |
| LCSC Part # | C6629723 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 20kΩ 250mW Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 20kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
PT-15 and PTC-15 potentiometers are designed for control applications requiring frequent adjustment. The shaftless design allows for various engagement mechanisms, such as custom shafts, motor control, or HMI adjustment. The potentiometer also controls variable outputs including frequency, motor speed variation, and volume.
Features
AI Translation
- Outstanding performance (linearity up to 3%)
- Carbon or cermet resistive element
- Up to 38 mechanical detent positions with tactile feedback
- Up to 100,000 cycle life
- IP54 protection
- Magazine tape packaging for auto-insertion
- Polyester/alumina substrate
- Wiper available at initial, 50%, or full clockwise position
- Loose and assembled shaft and knob options
- Linear, log, and antilog taper
- Self-extinguishing plastic available (UL 94V-0)
- SPDT switch and low-torque versions available
Applications
AI Translation
Appliance program selection, thermostat control, timer and control relays, consumer electronics, power tool control
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7824 | $ 0.78 |
| 200+ | $ 0.312 | $ 62.40 |
| 500+ | $ 0.3023 | $ 151.15 |
| 1,000+ | $ 0.2975 | $ 297.50 |
Standard Packaging5200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

