LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PZS1143BES_R1_00001 product image
Images for reference only

PANJIT PZS1143BES_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
PZS1143BES_R1_00001
LCSC Part #
C6629565
Packaging
SOD-523
Customer #
Key Attributes
150mW 1 Independent 40.9V~45.2V 43V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconPANJIT PZS1143BES_R1_00001

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-523
Pd - Power Dissipation150mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10nA@32.6V
Diode Configuration1 Independent
Zener Voltage(Range)40.9V~45.2V
Zener Voltage(Nom)43V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3330000
Sales UnitPiece

Features

AI Translation
  • Planar die structure, 150mW power dissipation
  • RoHS 2.0 compliant lead-free product
  • Green molding compound compliant with IEC 61249
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0639$ 0.06
200+$ 0.0255$ 5.10
500+$ 0.0247$ 12.35
1,000+$ 0.0243$ 24.30
Standard Packaging3330000/Full Reel
Better price for more quantity?
$