RENESAS AT45DB161E-SSHD-T
| Manufacturer | |
| MPN | AT45DB161E-SSHD-T |
| LCSC Part # | C66279 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | SPI Serial Flash Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 85MHz | |
| Features | Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single 2.3 V
- 3.6 V or 2.5 V
- 3.6 V supply - Serial Peripheral Interface (SPI) compatible
- Supports SPI modes 0 and 3
- Supports RapidS™ operation - Continuous read capability through entire array
- Up to 85 MHz
- Low - power read option up to 15 MHz
- Clock - to - output time (t_V) of 6 ns maximum
- User - configurable page size
- 512 bytes per page
- 528 bytes per page (default)
- Page size can be factory pre - configured for 512 bytes
- Two fully independent SRAM data buffers (512/528 bytes)
- Allows receiving data while reprogramming the main memory array
- Flexible programming options
- Byte/Page Program (1 to 512/528 bytes) directly into main memory
- Buffer Write
- Buffer to Main Memory Page Program
- Flexible erase options
- Page Erase (512/528 bytes)
- Block Erase (4 kB)
- Sector Erase (128 kB)
- Chip Erase (16 Mbits)
- Program and Erase Suspend/Resume
- Advanced hardware and software data protection features
- Individual sector protection
- Individual sector lockdown to make any sector permanently read - only
- 128 - byte, One - Time Programmable (OTP) Security Register
- 64 bytes factory programmed with a unique identifier
- 64 bytes user programmable
- Hardware and software controlled reset options
- JEDEC Standard Manufacturer and Device ID Read
- Low - power dissipation
- 400 nA Ultra - Deep Power - Down current (typical)
- 5 µA Deep Power - Down current (typical)
- 25 µA Standby current (typical)
- 7 mA Active Read current (typical @ 15 MHz)
- Endurance: 100,000 program/erase cycles per page minimum
- Data retention: 20 years
- Complies with full industrial temperature range
- Green (Pb/Halide - free/RoHS compliant) packaging options
- 8 - lead SOIC (0.150" wide and 0.208" wide)
- 8 - pad Ultra - thin DFN (5 x 6 x 0.6mm)
- 11 - ball Wafer Level Chip Scale Package
- Die in Wafer Form (contact factory for availability)
In-Stock: 2,718
2,718 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0296 | $ 2.03 |
| 10+ | $ 1.7325 | $ 17.33 |
| 30+ | $ 1.5468 | $ 46.40 |
| 100+ | $ 1.3563 | $ 135.63 |
| 500+ | $ 1.2691 | $ 634.55 |
| 1,000+ | $ 1.232 | $ 1232.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Memory Size | 16Mbit | |
| Voltage - Supply | 2.3V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 85MHz | |
| Features | Power-on reset;Hardware write protection;Software write protection;Absolute write protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Standby Supply Current | 25uA | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single 2.3 V
- 3.6 V or 2.5 V
- 3.6 V supply - Serial Peripheral Interface (SPI) compatible
- Supports SPI modes 0 and 3
- Supports RapidS™ operation - Continuous read capability through entire array
- Up to 85 MHz
- Low - power read option up to 15 MHz
- Clock - to - output time (t_V) of 6 ns maximum
- User - configurable page size
- 512 bytes per page
- 528 bytes per page (default)
- Page size can be factory pre - configured for 512 bytes
- Two fully independent SRAM data buffers (512/528 bytes)
- Allows receiving data while reprogramming the main memory array
- Flexible programming options
- Byte/Page Program (1 to 512/528 bytes) directly into main memory
- Buffer Write
- Buffer to Main Memory Page Program
- Flexible erase options
- Page Erase (512/528 bytes)
- Block Erase (4 kB)
- Sector Erase (128 kB)
- Chip Erase (16 Mbits)
- Program and Erase Suspend/Resume
- Advanced hardware and software data protection features
- Individual sector protection
- Individual sector lockdown to make any sector permanently read - only
- 128 - byte, One - Time Programmable (OTP) Security Register
- 64 bytes factory programmed with a unique identifier
- 64 bytes user programmable
- Hardware and software controlled reset options
- JEDEC Standard Manufacturer and Device ID Read
- Low - power dissipation
- 400 nA Ultra - Deep Power - Down current (typical)
- 5 µA Deep Power - Down current (typical)
- 25 µA Standby current (typical)
- 7 mA Active Read current (typical @ 15 MHz)
- Endurance: 100,000 program/erase cycles per page minimum
- Data retention: 20 years
- Complies with full industrial temperature range
- Green (Pb/Halide - free/RoHS compliant) packaging options
- 8 - lead SOIC (0.150" wide and 0.208" wide)
- 8 - pad Ultra - thin DFN (5 x 6 x 0.6mm)
- 11 - ball Wafer Level Chip Scale Package
- Die in Wafer Form (contact factory for availability)
C66279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



