PASTERNACK PE2CP1155
| Manufacturer | |
| MPN | PE2CP1155 |
| LCSC Part # | C6627693 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5dB 3dB 2GHz~4GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Insertion Loss | 0.5dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 2GHz~4GHz | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high power 180 degree hybrid coupler that operates from 2 to 4 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.35:1 VSWR maximum. The package interface uses SMA Female connectors.
It is part of the family of 180 degree hybrid couplers that offer excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.
Features
- 180° Phase Shift Between Output Ports
- High power handling of 50 Watts CW
- 2 to 4 GHz Frequency Range
- VSWR 1.3:1 Typical
- High Isolation of 20 dB Minimum
- Low 0.35 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Wireless Communications
- Commerical Communications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2117.0337 | $ 2117.03 |
| 200+ | $ 844.7115 | $ 168942.30 |
| 500+ | $ 816.4837 | $ 408241.85 |
| 1,000+ | $ 802.5365 | $ 802536.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | 180-degree phase coupling | |
| Insertion Loss | 0.5dB | |
| Coupling Factor | 3dB | |
| Frequency Range | 2GHz~4GHz | |
| Operating Temperature | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
A high power 180 degree hybrid coupler that operates from 2 to 4 GHz and can handle 20 Watts (CW) with 20 dB isolation minimum and 1.35:1 VSWR maximum. The package interface uses SMA Female connectors.
It is part of the family of 180 degree hybrid couplers that offer excellent performance featuring high isolation, low insertion loss and VSWR while maintaining great amplitude/phase balance over the entire operating frequency range. They are available in both narrow and broad bandwidths and can be used in a wide variety of applications including signal sampling, and any application that requires even power distribution with a 180 degree difference in phase.
Features
- 180° Phase Shift Between Output Ports
- High power handling of 50 Watts CW
- 2 to 4 GHz Frequency Range
- VSWR 1.3:1 Typical
- High Isolation of 20 dB Minimum
- Low 0.35 dB Insertion Loss Typical
- SMA Female Connectors
- Stable performance over Operating Temperature Range
Applications
- Test and Measurement
- SATCOM
- Wireless Communications
- Commerical Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

