PASTERNACK PE2CP1125-30
| Manufacturer | |
| Mfr. Part # | PE2CP1125-30 |
| LCSC Part # | C6627685 |
| Package | - |
| Customer # | |
| Description | 1.5dB 30dB 8GHz~40GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4914.863 | $ 4914.86 |
200+ | $ 1961.0623 | $ 392212.46 |
500+ | $ 1895.5318 | $ 947765.90 |
1,000+ | $ 1863.1515 | $ 1863151.50 |
Standard Packaging 1/Full
Bag | ||