LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI HMC767LP6CETR product image
Images for reference only

ADI HMC767LP6CETRRoHS

Manufacturer
MPN
HMC767LP6CETR
LCSC Part #
C662740
Packaging
VFQFN-40-EP(6x6)
Customer #
Key Attributes
Fractional-N PLL with Integrated VCO
Datasheetpdf iconADI HMC767LP6CETR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerADI
PackagingVFQFN-40-EP(6x6)
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Output Frequency(Max)9.55GHz
Voltage - Supply2.7V~5.25V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
Features-
Output Level-
Phase Jitter-
Number of Outputs1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

A fully functioned Fractional-N Phase-Locked-Loop (PLL) Frequency Synthesizer with an integrated Voltage Controlled Oscillator (VCO). The input reference frequency range is DC to 350 MHz while the advanced delta-sigma modulator design in the fractional synthesizer allows both ultra-fine step sizes and very low spurious products. The highly integrated structure provides excellent phase noise performance over temperature, shock and process. In addition, it offers frequency sweep and modulation features, external triggering, double-buffering, exact frequency control, phase modulation and more. It is packaged in a leadless QFN 6×6 mm surface mount package.

Features

AI Translation
  • RF Bandwidth: 8.45 GHz to 9.55 GHz
  • Fractional or Integer Modes
  • Ultra Low Phase Noise 9.0 GHz; 50 MHz Ref. -107 / -102 dBc/Hz @ 10 kHz (Int / frac) -138 dBc/Hz @ 1 MHz (Open Loop)
  • Figure of Merit (FOM) -230 / -227 dBc/Hz (int / Frac)
  • 24-bit Step Size, Resolution 3 Hz typ
  • 350 MHz, 14-bit reference path input
  • Frequency And Phase Modulation
  • Integrated Frequency Sweeper
  • Triggered Frequency Hopping
  • External Triggering
  • 40 Lead 6×6 mm SMT Package: 36 mm²

Applications

AI Translation
  • VSAT Radio
  • Microwave Point-To-Point Radios
  • Phased Array Applications
  • Test Equipment & Industrial Control
  • FMCW Radar Systems
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 396.9581$ 396.96
30+$ 383.8355$ 11515.07
Standard Packaging500/Full Reel
Better price for more quantity?
$