PULSE PE-0805FB601ST
| Manufacturer | |
| MPN | PE-0805FB601ST |
| LCSC Part # | C6627190 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0805 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Pulse Electronics 0402 ~ 1806 series ranges of Miniature Ferrite beads contains the very latest in multi layer ferrite beads technology, thus providing the ultimate in performance demanded by today's high Speed EMI noise filtering products. The ferrite beads are in an industry standard size and footprint.
Features
AI Translation
- Signal Line EMI Suppression
- Monolithic inorganic material contstruction
- Various impedance and frequency application
- Industry Standard package
- High Frequency Giga Hz Application
- Power Line EMI Suppression
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0203 | $ 0.02 |
| 200+ | $ 0.0081 | $ 1.62 |
| 500+ | $ 0.0079 | $ 3.95 |
| 1,000+ | $ 0.0077 | $ 7.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PULSE | |
| Packaging | 0805 | |
| DC Resistance(DCR) | 300mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 500mA | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Pulse Electronics 0402 ~ 1806 series ranges of Miniature Ferrite beads contains the very latest in multi layer ferrite beads technology, thus providing the ultimate in performance demanded by today's high Speed EMI noise filtering products. The ferrite beads are in an industry standard size and footprint.
Features
AI Translation
- Signal Line EMI Suppression
- Monolithic inorganic material contstruction
- Various impedance and frequency application
- Industry Standard package
- High Frequency Giga Hz Application
- Power Line EMI Suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

