LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PDZ8.2B_R1_00001 product image
  • PDZ8.2B_R1_00001 thumbnail 1
  • PDZ8.2B_R1_00001 thumbnail 2
  • PDZ8.2B_R1_00001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANJIT PDZ8.2B_R1_00001RoHS

Manufacturer
PANJITAsian Brands
MPN
PDZ8.2B_R1_00001
LCSC Part #
C6627145
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 8.02V~8.36V 400mW SOD-323
Datasheetpdf iconPANJIT PDZ8.2B_R1_00001
In-Stock: 4,470
4,470 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0364$ 0.36
100+$ 0.029$ 2.90
300+$ 0.0253$ 7.59
1,000+$ 0.0225$ 22.50
5,000+$ 0.0203$ 101.50
10,000+$ 0.0192$ 192.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerPANJIT
PackagingSOD-323
Tolerance-
Pd - Power Dissipation400mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)500nA@5V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.02V~8.36V
Zener Voltage(Nom)-
Impedance(Zzk)60Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 400mW power dissipation
  • Ideal for automated assembly processes
  • Lead-free product compliant with EU RoHS 2011/65/EU directive
  • Green molding compound (halogen-free) compliant with IEC61249