ADI HMC630LP3ETR
| Manufacturer | |
| Mfr. Part # | HMC630LP3ETR |
| LCSC Part # | C662666 |
| Package | SMD-16P,3x3mm |
| Customer # | |
| Key Attributes | GaAs HBT VECTOR MODULATOR 700 - 1000MHz |
| Description | 700MHz~1GHz -162dBm/Hz SMD-16P,3x3mm RF Modulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | ADI | |
| Package | SMD-16P,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
45
45
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.2743 | $ 24.27 |
30+ | $ 23.0914 | $ 692.74 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$