TT Electronics P261P-S1BS3CB200K
| Manufacturer | |
| MPN | P261P-S1BS3CB200K |
| LCSC Part # | C6625374 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 200kΩ 500mW |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | TT Electronics | |
| Packaging | - | |
| Tolerance | ±10% | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 200kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
12.7mm (1/2 inch) square rotary potentiometer with metal shaft and bushing. Options include audio and linear resistance taper; flatted and slotted shaft
Features
AI Translation
- Sealed/dustproof, 1,000,000 cycle life
- Optional rotary switch
- Optional indexing and leads
- Multiple poles available
- Meets MIL-PRF-94 requirements
Applications
AI Translation
Electric guitar, amplifier, mixer, drum machine, synthesizer
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.0965 | $ 17.10 |
| 200+ | $ 6.8213 | $ 1364.26 |
| 500+ | $ 6.594 | $ 3297.00 |
| 1,120+ | $ 6.4819 | $ 7259.73 |
Standard Packaging1120/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

