Mini-Circuits ZX60-V62+
| Manufacturer | |
| Mfr. Part # | ZX60-V62+ |
| LCSC Part # | C6624029 |
| Package | - |
| Customer # | |
| Description | 4.8V~5.2V 50MHz~6GHz 14.4dB 5.4dB 82mA RF Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 210.5933 | $ 210.59 |
200+ | $ 84.0285 | $ 16805.70 |
500+ | $ 81.2205 | $ 40610.25 |
1,000+ | $ 79.8331 | $ 79833.10 |
Standard Packaging 10/Full
Tray | ||