ADI HMC862ALP3ETR
| Manufacturer | |
| Mfr. Part # | HMC862ALP3ETR |
| LCSC Part # | C662335 |
| Package | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | 0.1 GHz to 24 GHz, Low Noise, Programmable Divider |
| Description | 可编程分频比 4.75V~5.25V LFCSP-16(3x3) RF Misc ICs and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Misc ICs and Modules | |
| Manufacturer | ADI | |
| Package | LFCSP-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 39.2756 | $ 39.28 |
30+ | $ 37.2629 | $ 1117.89 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$