LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADV7393BCPZ product image
Images for reference only

ADI ADV7393BCPZRoHS

Manufacturer
MPN
ADV7393BCPZ
LCSC Part #
C662240
Packaging
LFCSP-40(6x6)
Customer #
Key Attributes
10-Bit SD/HD Video Encoder
Datasheetpdf iconADI ADV7393BCPZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Encoders, Decoders, Converters
ManufacturerADI
PackagingLFCSP-40(6x6)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V;1.71V~3.63V;2.6V~3.465V
InterfaceI2C;SPI
FeaturesVideo format detection;Programmable resolution;Programmable gain amplifier
Data Rate-
TypeEncoder

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Features

AI Translation
  • 3 high quality, 10-bit video DACs 16× (216 MHz) DAC oversampling for SD 8× (216 MHz) DAC oversampling for ED 4×(297 MHz) DAC oversampling for HD
  • 37 mA maximum DAC output current
  • Multiformat video input support 4:2:2 YCrCb (SD, ED, and HD) 4:4:4 RGB (SD)
  • Multiformat video output support Composite (CVBS) and S-Video (Y-C) Component YPrPb (SD, ED, and HD) Component RGB (SD, ED, and HD)
  • Lead frame chip scale package (LFCSP) options 32-lead, 5 mm×5 mm LFCSP 40-lead, 6 mm×6 mm LFCSP
  • Wafer level chip scale package (WLCSP) option 30-ball, 5×6 WLCSP with single DAC output
  • Advanced power management Patented content-dependent low power DAC operation Automatic cable detection and DAC power-down Individual DAC on/off control Sleep mode with minimal power consumption
  • 74.25 MHz 8-/10-/16-bit high definition input support Compliant with SMPTE 274M (1080i), 296M (720p), and 240M (1035i)
  • EIA/CEA-861B compliance support
  • NTSC M, PAL B/D/G/H/I/M/N, PAL 60 support
  • NTSC and PAL square pixel operation (24.54 MHz/29.5 MHz)
  • Macrovision Rev 7.1.L1 (SD) and Rev 1.2 (ED) compliant
  • Copy generation management system (CGMS)
  • Closed captioning and wide screen signaling (WSS)
  • Integrated subcarrier locking to external video source
  • Complete on-chip video timing generator
  • On-chip test pattern generation
  • Programmable features Luma and chroma filter responses Vertical blanking interval (VBI) Subcarrier frequency (fSC) and phase Luma delay
  • High definition (HD) programmable features (720p/1080i/1035i) 4× oversampling (297 MHz) Internal test pattern generator Color and black bar, hatch, flat field/frame Fully programmable YCrCb to RGB matrix
  • Gamma correction
  • Programmable adaptive filter control
  • Programmable sharpness filter control
  • CGMS (720p/1080i) and CGMS Type B (720p/1080i)
  • Dual data rate (DDR) input support
  • Enhanced definition (ED) programmable features (525p/625p) 8× oversampling (216 MHz output) Internal test pattern generator Black bar, hatch, flat field/frame Individual Y and PrPb output delay Gamma correction Programmable adaptive filter control Fully programmable YCrCb to RGB matrix Undershoot limiter Macrovision Rev 1.2 (525p/625p) (ADV7390/ADV7392 only) CGMS (525p/625p) and CGMS Type B (525p) Dual data rate (DDR) input support
  • Standard definition (SD) programmable features 16× oversampling (216 MHz) Internal test pattern generator Color and black bar Controlled edge rates for start and end of active video Individual Y and PrPb output delay Undershoot limiter Gamma correction Digital noise reduction (DNR) Multiple chroma and luma filters Luma-SSAF filter with programmable gain/attenuation PrPb SSAF Separate pedestal control on component and composite/S-Video output VCR FF/RW sync mode Macrovision Rev 7.1.L1 (ADV7390/ADV7392 only) Copy generation management system (CGMS) Wide screen signaling (WSS) Closed captioning
  • Serial MPU interface with I²C compatibility
  • 2.7 V or 3.3 V analog operation
  • 1.8 V digital operation
  • 1.8 V or 3.3 V I/O operation
  • Temperature range: -40°C to +85°C
  • W Grade automotive range: -40°C to +105°C
  • Qualified for automotive applications
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.9499$ 12.95
10+$ 11.6045$ 116.05
30+$ 10.7843$ 323.53
100+$ 10.0954$ 1009.54
Standard Packaging490/Full Tray
Better price for more quantity?
$