ADI ADXL344ACCZ-RL
| Manufacturer | |
| MPN | ADXL344ACCZ-RL |
| LCSC Part # | C662196 |
| Packaging | LGA-16(3x3) |
| Customer # | |
| Key Attributes | 3-Axis, ±2 g/±4 g/±8 g/±16 g Ultralow Power Digital MEMS Accelerometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ADI | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Features | Motion event detection | |
| Standby Current | 200nA | |
| Acceleration Measurement Range (MAX) | ±16g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADXL344 is a versatile 3- axis, digital- output, low g MEMS accelerometer. Selectable measurement range and bandwidth and configurable, built- in motion detection make it suitable for sensing acceleration in a wide variety of applications. Robustness to 10,000g of shock and a wide temperature range (- 40℃ to +85℃) enable use of the accelerometer even in harsh environments. The ADXL344 measures acceleration with high resolution (13- bit) measurement at up to ±16g Digital output data is formatted as 16- bit twos complement and is accessible through either a SPI 3- or 4- wire) or I²C digital interface. The ADXL344 can measure the static acceleration of gravity in tilt- sensing applications, as well as dynamic acceleration resulting from motion or shock. Its high resolution (3.9mg / LSB) enables measurement of inclination changes less than 1.0°. Several special sensing functions are provided. Activity and inactivity sensing detect the presence or lack of motion. Tap sensing detects single and double taps in any direction. Free- fall sensing detects if the device is falling. Orientation detection reports four- and six- position orientation and can trigger an interrupt upon change in orientation. These functions can be mapped individually to either of two interrupt output pins. An integrated memory management system with a 32- level first in, first out (FIFO) buffer can be used to store data to minimize host processor activity and lower overall system power consumption. The ADXL344 is supplied in a small, thin, 3mm×3mm×0.95mm 16- terminal, plastic package.
Features
- Multipurpose accelerometer with 10- to 13- bit resolution for use in a wide variety of applications
- Digital output accessible via SPI (3- and 4- wire) and I2C
- Built- in motion detection features make tap, double- tap, activity, inactivity, orientation, and free- fall detection trivial
- User- adjustable thresholds
- Interrupts independently mappable to two interrupt pins
- Low power operation down to 23μA and embedded FIFO for reducing overall system power
- Wide supply and I/O voltage range: 1.7V to 2.75V
- Wide operating temperature range (- 40℃ to +85℃)
- 10,000 g shock survival
- Small, thin Pb free, RoHS compliant 3mm×3mm×0.95mm LGA package
Applications
- Handsets
- Gaming and pointing devices
- Hard disk drive (HDD) protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5368 | $ 5.54 |
| 10+ | $ 4.7385 | $ 47.39 |
| 30+ | $ 4.2637 | $ 127.91 |
| 100+ | $ 3.7841 | $ 378.41 |
| 500+ | $ 3.5635 | $ 1781.75 |
| 1,000+ | $ 3.4638 | $ 3463.80 |
Standard Packaging5000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

