LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADV7125JSTZ330 product image
  • ADV7125JSTZ330 thumbnail 1
  • ADV7125JSTZ330 thumbnail 2
  • ADV7125JSTZ330 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI ADV7125JSTZ330RoHS

Manufacturer
MPN
ADV7125JSTZ330
LCSC Part #
C662165
Packaging
LQFP-48(7x7)
Customer #
Key Attributes
Triple 8-Bit High Speed Video DAC
Datasheetpdf iconADI ADV7125JSTZ330

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingLQFP-48(7x7)
Settling Time5.5ns
Operating Temperature0℃~+70℃
Voltage - Supply3V~3.6V
Quiescent Current (Iq)2.1mA
FunctionDifferential output;Built-in reference source;Power-down mode
Integral non - linearity1LSB
Number of Channels3
Resolution (Bits)8;-
Interface TypeParallel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

A triple high speed, digital-to-analog converter (DAC) on a single monolithic chip. It consists of three high speed, 8-bit video DACs with complementary outputs, a standard TTL input interface, and a high impedance, analog output current source. It has three separate 8-bit-wide input ports. A single +5 V/+3.3 V power supply and clock are all that are required to make the device functional. It has additional video control signals, composite SYNC and BLANK, as well as a power save mode. It is fabricated in a 5 V CMOS process. Its monolithic CMOS construction ensures greater functionality with lower power dissipation. It is available in 48- lead LQFP and 48-lead LFCSP packages.

Features

AI Translation
  • 330 MSPS throughput rate
  • Triple 8-bit DACs
  • RS-343A-/RS-170-compatible output
  • Complementary outputs
  • DAC output current range: 2.0 mA to 26.5 mA
  • TTL-compatible inputs
  • Internal reference (1.235 V)
  • Single-supply +5 V/+3.3 V operation
  • 48-lead LQFP and LFCSP
  • Low power dissipation (30 mW minimum at 3 V)
  • Low power standby mode (6 mW typical at 3 V)
  • Industrial temperature range (-40°C to +85°C)
  • RoHS compliant packages
  • Qualified for automotive applications

Applications

AI Translation
  • Digital video systems
  • High resolution color graphics
  • Digital radio modulation
  • Image processing
  • Instrumentation
  • Video signal reconstruction
  • Automotive infotainment units
In-Stock: 118
118 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.2595$ 11.26
10+$ 9.7412$ 97.41
30+$ 8.0173$ 240.52
100+$ 7.2411$ 724.11
Standard Packaging250/Full Tray
Better price for more quantity?
$