ADI ADP3333ARMZ-5-R7
| Manufacturer | |
| MPN | ADP3333ARMZ-5-R7 |
| LCSC Part # | C662126 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | High Accuracy Ultralow Iq, 300 mA anyCAP Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3333 is a member of the ADP333x family of precision low dropout (LDO) anyCAP voltage regulators. Pin compatible with the MAX8860, the ADP3333 operates with a wider input voltage range of 2.6 V to 12 V and delivers a load current up to 300 mA. ADP3333 stands out from other conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages over its competition. Its patented design requires only a 1.0 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR) and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3333 achieves exceptional accuracy of ±0.8% at room temperature and ±1.8% over temperature, line, and load variations. The dropout voltage of the ADP3333 is only 140 mV (typical) at 300 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 μA. The ADP3333 has ultralow quiescent current, 70 μA (typical) in light load situations.
Features
- High accuracy over line and load: ±0.8% @ 25°C, ±1.8% over temperature
- Ultralow dropout voltage: 230 mV (maximum) @ 300 mA
- Requires only C_OUT = 1.0 μF for stability; anyCAP is stable with any type of capacitor (including MLCC)
- Current and thermal limiting
- Low noise
- Low shutdown current: <1 μA
- 2.6 V to 7.28 V supply range
- -40°C to +85°C ambient temperature range
- Ultrasmall 8-lead MSOP package
Applications
- Cellular phones
- PCMCIA cards
- Personal digital assistants (PDAs)
- DSP/ASIC supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9166$ 2.7708 | $ 2.77 |
| 10+ | $ 2.8436$ 2.7015 | $ 27.02 |
| 30+ | $ 2.7944$ 2.6547 | $ 79.64 |
| 100+ | $ 2.7468$ 2.6095 | $ 260.95 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 12V | |
| Output Type | Fixed | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADP3333 is a member of the ADP333x family of precision low dropout (LDO) anyCAP voltage regulators. Pin compatible with the MAX8860, the ADP3333 operates with a wider input voltage range of 2.6 V to 12 V and delivers a load current up to 300 mA. ADP3333 stands out from other conventional LDOs with a novel architecture and an enhanced process that enables it to offer performance advantages over its competition. Its patented design requires only a 1.0 μF output capacitor for stability. This device is insensitive to output capacitor equivalent series resistance (ESR) and is stable with any good quality capacitor, including ceramic (MLCC) types for space-restricted applications. The ADP3333 achieves exceptional accuracy of ±0.8% at room temperature and ±1.8% over temperature, line, and load variations. The dropout voltage of the ADP3333 is only 140 mV (typical) at 300 mA. This device also includes a safety current limit, thermal overload protection, and a shutdown feature. In shutdown mode, the ground current is reduced to less than 1 μA. The ADP3333 has ultralow quiescent current, 70 μA (typical) in light load situations.
Features
- High accuracy over line and load: ±0.8% @ 25°C, ±1.8% over temperature
- Ultralow dropout voltage: 230 mV (maximum) @ 300 mA
- Requires only C_OUT = 1.0 μF for stability; anyCAP is stable with any type of capacitor (including MLCC)
- Current and thermal limiting
- Low noise
- Low shutdown current: <1 μA
- 2.6 V to 7.28 V supply range
- -40°C to +85°C ambient temperature range
- Ultrasmall 8-lead MSOP package
Applications
- Cellular phones
- PCMCIA cards
- Personal digital assistants (PDAs)
- DSP/ASIC supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



