ADI LT1110CN8#PBF
| Manufacturer | |
| Mfr. Part # | LT1110CN8#PBF |
| LCSC Part # | C662035 |
| Package | PDIP-8 |
| Customer # | |
| Description | 70kHz Adjustable 1.5A PDIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Package | PDIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 6.0119 | $ 6.01 |
200+ | $ 2.3276 | $ 465.52 |
500+ | $ 2.2458 | $ 1122.90 |
1,000+ | $ 2.2057 | $ 2205.70 |
Standard Packaging 50/Full
Tube | ||