LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity FS2050-000X-1500-G product image
Images for reference only

TE Connectivity FS2050-000X-1500-G

Manufacturer
MPN
FS2050-000X-1500-G
LCSC Part #
C6620100
Packaging
-
Customer #
Key Attributes
Force Sensors, Load Cells - Industrial
Datasheetpdf iconTE Connectivity FS2050-000X-1500-G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 91.9673$ 91.97
200+$ 36.6958$ 7339.16
500+$ 35.4705$ 17735.25
1,000+$ 34.8641$ 34864.10
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Force Sensors, Load Cells - Industrial
ManufacturerTE Connectivity
Packaging-
Voltage - Supply4.975V~5.025V
Life1,000,000 cycles
Non-Linearity Tolerance1%
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The FS20 is a low compression force sensor that opens new markets previously unattainable due to cost and performance constraints. The FS20 provides normalized zero and span for interchangeability, and is thermally compensated for zero and span shifts over temperature.

The FS20 uses TE's proprietary Microfused technology, which bonds micromachined silicon piezoresistive strain gauges to a high-performance stainless steel substrate using high-temperature glass fusion. Microfused technology eliminates the aging-sensitive organic epoxies used in conventional load cell designs, delivering excellent long-term span and zero stability. The FS20 measures direct force and is therefore immune to the lead-chip fatigue failures common in competing designs that use pressure capsules embedded in silicone gel-filled cavities. Microfused technology operates at extremely low strain levels, providing virtually unlimited cycle life expectancy, superior resolution, and high overrange capability.

Whether you require thousands or millions of load cells per year, the FS20 can bring your OEM products to life. While standard models serve a wide range of applications, our dedicated design team at the Load Cell Engineering Center is ready to provide custom designs for your OEM application.

Features

AI Translation
  • Compact size, low noise
  • Rugged, high reliability
  • High overrange capability
  • Low offset
  • Near-infinite cycle life expectancy
  • Low eccentricity error
  • Fast response time
  • Industry-standard package
  • 500 to 5000 g force range
  • Reverse polarity protection

Applications

AI Translation
  • Robotic end effectors
  • Variable force control
  • Load and compression sensing
  • Medical pumps
  • Contact sensing
  • Weighing
  • Home appliances