ADI LT1055CN8#PBF
| Fabricante | |
| Cód. da peça | LT1055CN8#PBF |
| Nº LCSC | C662003 |
| Emb. | PDIP-8 |
| Número do Cliente | |
| Atrib. princ. | Precision, High Speed, JFET Input Operational Amplifiers |
| Folha de Dados |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -20V~20V | |
| Rail to Rail | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | 0℃~+70℃ |
| Tipo | Descrição | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -20V~20V | |
| Rail to Rail | - |
Descrição
The LT1055/LT1056 JFET input operational amplifiers combine precision specifications with high speed performance. For the first time, 16V/µs slew rate and 6.5MHz gain bandwidth product are simultaneously achieved with offset voltage of typically 50µVz, 1.2µV/°C drift, bias currents of 40pA at 70°C and 500pA at 125°C. The 150µV maximum offset voltage specification is the best available on any JFET input operational amplifier. The LT1055 and LT1056 are differentiated by their operating currents. The lower power dissipation LT1055 achieves lower bias and offset currents and offset voltage. The additional power dissipation of the LT1056 permits higher slew rate, bandwidth and faster settling time with a slight sacrifice in DC performance.
Recursos
- Guaranteed Offset Voltage: 150µV Max -55°C to 125°C : 500µV Max
- Guaranteed Drift: 4µV/°C Max
- Guaranteed Bias Current 70°C : 150pA Max 125°C : 2.5nA Max
- Guaranteed Slew Rate: 12V/µs Min
- Available in 8-Pin PDIP and SO Packages
Aplicações
- Precision, High Speed Instrumentation
- Logarithmic Amplifers
- D/A Output Amplifers
- Photodiode Amplifers
- Voltage-to-Frequency Converters
- Frequency-to-Voltage Converters
- Fast, Precision Sample-and-Hold
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 6.6764 | $ 6.68 |
| 10+ | $ 6.5106 | $ 65.11 |
| 30+ | $ 6.3995 | $ 191.99 |
| 100+ | $ 6.2885 | $ 628.85 |
Encapsulamento Padrão50/Full Tube | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -20V~20V | |
| Rail to Rail | - |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | ADI | |
| Emb. | PDIP-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 120uV | |
| Slew Rate | 12V/us | |
| Input Offset Current(Ios) | 2pA | |
| Operating Temperature | 0℃~+70℃ |
| Tipo | Descrição | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 83dB | |
| Ib - Input Bias Current | 30pA | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 2.8mA | |
| Gain Bandwidth Product | 5MHz | |
| Features | - | |
| Input Voltage Noise Density | 14nV/√Hz@1kHz | |
| Dual Supply | -20V~20V | |
| Rail to Rail | - |
Descrição
The LT1055/LT1056 JFET input operational amplifiers combine precision specifications with high speed performance. For the first time, 16V/µs slew rate and 6.5MHz gain bandwidth product are simultaneously achieved with offset voltage of typically 50µVz, 1.2µV/°C drift, bias currents of 40pA at 70°C and 500pA at 125°C. The 150µV maximum offset voltage specification is the best available on any JFET input operational amplifier. The LT1055 and LT1056 are differentiated by their operating currents. The lower power dissipation LT1055 achieves lower bias and offset currents and offset voltage. The additional power dissipation of the LT1056 permits higher slew rate, bandwidth and faster settling time with a slight sacrifice in DC performance.
Recursos
- Guaranteed Offset Voltage: 150µV Max -55°C to 125°C : 500µV Max
- Guaranteed Drift: 4µV/°C Max
- Guaranteed Bias Current 70°C : 150pA Max 125°C : 2.5nA Max
- Guaranteed Slew Rate: 12V/µs Min
- Available in 8-Pin PDIP and SO Packages
Aplicações
- Precision, High Speed Instrumentation
- Logarithmic Amplifers
- D/A Output Amplifers
- Photodiode Amplifers
- Voltage-to-Frequency Converters
- Frequency-to-Voltage Converters
- Fast, Precision Sample-and-Hold
C662003 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



